Part Details for ACD-14 PLUS by Amprobe Test Tools
Overview of ACD-14 PLUS by Amprobe Test Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7666ASTZRL | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, | |
AD7666ASTZ | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, | |
EVAL-ADUCM310QSPZ | Analog Devices | Quick Start Plus Kit |
Price & Stock for ACD-14 PLUS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACD-14PLUS-ND
|
DigiKey | DUAL DISPLAY DIGITAL CLAMPON DMM Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$215.0400 | Buy Now |
DISTI #
569-ACD-14PLUS
|
Mouser Electronics | Clamp Multimeters & Accessories DUAL DISPLAY DIGITAL CLAMP-ON MULTIMETER RoHS: Compliant | 0 |
|
$215.0400 | Order Now |
DISTI #
70102082
|
RS | ACD-14 PLUS Clampmeter, Max Current 600A ac CAT III 600 V | Amprobe ACD-14 PLUS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$233.5200 / $243.2500 | RFQ |
DISTI #
37727.1
|
TestEquity LLC | Amprobe ACD-14 PLUS AC/DC Clamp Multimeter, 600 V, 600 A, 3.75 Digits, Auto Ranging, ACD Series | 0 |
|
$252.9900 | Buy Now |