Part Details for ACD-09PMFS-LC7001 by Amphenol LTW Technology
Overview of ACD-09PMFS-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7666ASTZRL | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, | |
AD7666ASTZ | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, |
Price & Stock for ACD-09PMFS-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1538
|
Newark | Ceres, Middle Size, Plastic, 5A, 09 Pins, Male Connector, Female Contact, Circular, 2 Points Lock, Solder, Receptacle, Ip67 Rohs Compliant: Yes |Amphenol Ltw ACD-09PMFS-LC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9100 / $6.1000 | Buy Now |
DISTI #
ACD-09PMFS-LC7001-ND
|
DigiKey | MIDDLE STAMPING PIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8 In Stock |
|
$4.1147 / $7.0500 | Buy Now |
DISTI #
3937-ACD-09PMFS-LC7001-1754-ND
|
DigiKey | MIDDLE STAMPING PIN Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71365171
|
RS | Connector, CircularMIDDLE STAMPING PINPANEL LOCK 9PIN M CONN F PIN | Amphenol LTW Technology ACD-09PMFS-LC7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$7.7700 | RFQ |
DISTI #
LTWACD-09PMFS-LC7001
|
Heilind Electronics | MIDDLE 5A PANEL M, F, SOLDER, 2LOCK | Americas - 0 in Stock |
|
$3.2131 / $4.2281 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5000 / $4.7500 | Buy Now |
DISTI #
LTWACD-09PMFS-LC7001
|
Interstate Connecting Components | MIDDLE 5A PANEL M, F, SOLDER, 2LOCK | 0 |
|
$3.2131 / $4.2281 | Buy Now |