There are no models available for this part yet.
Overview of ACD-09AFMM-LL7A01 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7666ASTZRL | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, | |
AD7666ASTZ | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, |
Price & Stock for ACD-09AFMM-LL7A01 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
50AC1532
|
Newark | Ceres, Middle Size, Plastic, 5A, 09 Pins, Female Connector, Male Contact, Straight, 2 Points Lock, Overmolded, Length 1000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ACD-09AFMM-LL7A01 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0900 / $13.7800 | Buy Now | |
DISTI #
ACD-09AFMM-LL7A01-ND
|
DigiKey | CIRC CBL 9POS RCPT TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5220 | Buy Now | |
DISTI #
71365372
|
RS | Connector, CircularMIDDLE STAMPING PINCABLE LOCK 9PIN F CONN M PIN | Amphenol LTW Technology ACD-09AFMM-LL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$19.1000 | RFQ | |
DISTI #
LTWACD-09AFMM-LL7A01
|
Heilind Electronics | F, M, MOLDING, 2LOCK CERES, MIDDLE SIZE, 5A, 09 PIN | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9900 / $13.1000 | Buy Now | ||
DISTI #
LTWACD-09AFMM-LL7A01
|
Interstate Connecting Components | F, M, MOLDING, 2LOCK CERES, MIDDLE SIZE, 5A, 09 PIN | 0 |
|
Buy Now |