There are no models available for this part yet.
Overview of ACD-09AFFM-SL7A04 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7666ASTZRL | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, | |
AD7666ASTZ | Analog Devices | 500kSPS, 16-Bit ACD Int. Ref, |
Price & Stock for ACD-09AFFM-SL7A04 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACD-09AFFM-SL7A04
|
Avnet Americas | Cable Assembly with Strain Relief UL2464 PVC 4m 5A IP67 9 Position Circular Connector Receptacle Socket Contact Straight Backshell - Bulk (Alt: ACD-09AFFM-SL7A04) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
$11.2949 | Buy Now | |
DISTI #
523-ACD09AFFMSL7A04
|
Mouser Electronics | Sensor Cables / Actuator Cables Ceres, Middle Size, Plastic, 5A, 09 pins, Female Connector, Female Contact, Straight, Screw Thread, Overmolded, Length 4000mm, IP67 RoHS: Compliant | 0 |
|
$14.8400 / $24.7200 | Order Now |
CAD Models for ACD-09AFFM-SL7A04 by Amphenol Corporation
Part Data Attributes for ACD-09AFFM-SL7A04 by Amphenol Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
AMPHENOL CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.20
|
Backshell Type
|
SOLID
|
Body Depth
|
2.362 inch
|
Body/Shell Style
|
RECEPTACLE
|
Connector Type
|
CIRCULAR CONNECTOR
|
Contact Gender
|
FEMALE
|
Coupling Type
|
BAYONET
|
Empty Shell
|
NO
|
Environmental Characteristics
|
CORROSION RESISTANT
|
Filter Feature
|
NO
|
Insulator Material
|
GLASS FILLED POLYAMIDE
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Option
|
WATERPROOF; WITH CABLE ASSEMBLY
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
9
|