Part Details for ACD-09AFFM-LL7A01 by Amphenol LTW Technology
Overview of ACD-09AFFM-LL7A01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACD-09AFFM-LL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1530
|
Newark | F, F, Molding, 2Lock Rohs Compliant: Yes |Amphenol Ltw ACD-09AFFM-LL7A01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1000 / $13.7900 | Buy Now |
DISTI #
ACD-09AFFM-LL7A01-ND
|
DigiKey | CBL CIRC 9POS FEM TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.5400 | Buy Now |
DISTI #
71329702
|
RS | Connector, Circular (Stamping Pin) CABLE LOCK 9PIN F CONN F PIN 01M | Amphenol LTW Technology ACD-09AFFM-LL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.8500 | RFQ |
DISTI #
LTWACD-09AFFM-LL7A01
|
Heilind Electronics | F, F, MOLDING, 2LOCK CERES, MIDDLE SIZE, 5A, 09 PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9900 / $13.1000 | Buy Now |
DISTI #
LTWACD-09AFFM-LL7A01
|
Interstate Connecting Components | F, F, MOLDING, 2LOCK CERES, MIDDLE SIZE, 5A, 09 PIN | 0 |
|
Buy Now |