Part Details for ACD-08PMMS-LC7001 by Amphenol LTW Technology
Overview of ACD-08PMMS-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACD-08PMMS-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1526
|
Newark | M, M, Solder, 2Lock Rohs Compliant: Yes |Amphenol Ltw ACD-08PMMS-LC7001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $5.2800 | Buy Now |
DISTI #
1754-1346-ND
|
DigiKey | CONN RCPT MALE 8P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13 In Stock |
|
$3.3851 / $6.1100 | Buy Now |
DISTI #
71365152
|
RS | Connector, CircularMIDDLE STAMPING PINPANEL LOCK 8PIN M CONN M PIN | Amphenol LTW Technology ACD-08PMMS-LC7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$6.7300 | RFQ |
DISTI #
LTWACD-08PMMS-LC7001
|
Heilind Electronics | M, M, SOLDER, 2LOCK CERES, MIDDLE SIZE, 5A, 08 PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.1600 / $4.1200 | Buy Now |
DISTI #
LTWACD-08PMMS-LC7001
|
Interstate Connecting Components | M, M, SOLDER, 2LOCK CERES, MIDDLE SIZE, 5A, 08 PIN | 0 |
|
Buy Now |