There are no models available for this part yet.
Overview of ACCU-R6/4-B17 by Cellevia Batteries
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AT25DF321A-CCU-T | Renesas Electronics Corporation | 32Mbit, 2.7V to 3.6V Range SPI Serial Flash Memory with Dual Read Support |
Price & Stock for ACCU-R6/4-B17 by Cellevia Batteries
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ACCU-R6/4-B17
|
TME | Re-battery: Ni-MH, AA, 4.8V, 1700mAh, soldering lugs, 57x14x50mm Min Qty: 1 | 21 |
|
$25.9600 / $31.9500 | Buy Now |