There are no models available for this part yet.
Overview of ACC338UMM20 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for ACC338UMM20 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
78M8236
|
Newark | Acc338Umm20=Contactor |Amp Te Connectivity ACC338UMM20 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
Onlinecomponents.com | Contactor - 3 Pole - 30A - 120 Volts RoHS: Compliant |
21 In Stock |
|
$46.8700 / $75.5200 | Buy Now | ||
DISTI #
51641930
|
Verical | Relay Contactor Min Qty: 1 Package Multiple: 1 Date Code: 1526 | Americas - 20 |
|
$55.4941 / $94.7553 | Buy Now | |
Master Electronics | Contactor - 3 Pole - 30A - 120 Volts RoHS: Compliant |
21 In Stock |
|
$46.8700 / $75.5200 | Buy Now |