Part Details for ACC30DRMN-S288 by Sullins Connector Solutions
Overview of ACC30DRMN-S288 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACC30DRMN-S288
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACC30DRMN-S288-ND
|
DigiKey | CONN EDGE DUAL FMALE 60POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$23.1360 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray | 0Tray |
|
$20.6700 | Buy Now |
Part Details for ACC30DRMN-S288
ACC30DRMN-S288 CAD Models
ACC30DRMN-S288 Part Data Attributes
|
ACC30DRMN-S288
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ACC30DRMN-S288
Sullins Connector Solutions
Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.835 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Terminal Length | 0.56 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 60 |
Alternate Parts for ACC30DRMN-S288
This table gives cross-reference parts and alternative options found for ACC30DRMN-S288. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACC30DRMN-S288, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3666-0202 | EDGE CONNECTOR,CABLE MNT,60 CONTACTS,2 | 3M Electronics | ACC30DRMN-S288 vs 3666-0202 |
SIMM-60-L-G | Card Edge Connector, 60 Contact(s), 2 Row(s), 26 Deg, 0.1 inch Pitch, Solder Terminal, Guide Slot, Receptacle, | Lapp Group | ACC30DRMN-S288 vs SIMM-60-L-G |
ACC30DRYN-S734 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ACC30DRMN-S288 vs ACC30DRYN-S734 |
51762-10210800ABLF | Board Connector, 110 Contact(s), Female, Right Angle, Solder Terminal, Guide Pin, Receptacle | Amphenol FCi | ACC30DRMN-S288 vs 51762-10210800ABLF |
JBB30DYHD | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACC30DRMN-S288 vs JBB30DYHD |
67972-6 | EDGE CONNECTOR,PCB MNT,RECEPT,60 CONTACTS,0.1 PITCH,WRAP POST TERMINAL | TE Connectivity | ACC30DRMN-S288 vs 67972-6 |
SIMM-60-L-T | Card Edge Connector, 60 Contact(s), 2 Row(s), 26 Deg, 0.1 inch Pitch, Solder Terminal, Guide Slot, Receptacle, | Lapp Group | ACC30DRMN-S288 vs SIMM-60-L-T |
C1D30PF29073 | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Press Fit Terminal, Receptacle | Thomas & Betts | ACC30DRMN-S288 vs C1D30PF29073 |
FCN-225J060-G/A-HN | Card Edge Connector, 60 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Receptacle | FUJITSU Limited | ACC30DRMN-S288 vs FCN-225J060-G/A-HN |
ABC30DRMZ | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | ACC30DRMN-S288 vs ABC30DRMZ |