Part Details for ACC19DEYN by Sullins Connector Solutions
Results Overview of ACC19DEYN by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACC19DEYN Information
ACC19DEYN by Sullins Connector Solutions is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ACC19DEYN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACC19DEYN-ND
|
DigiKey | CONN EDGE DUAL FMALE 38POS 0.100 Min Qty: 10 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$12.7940 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tray |
0 Tray |
|
$10.7400 | Buy Now |
Part Details for ACC19DEYN
ACC19DEYN CAD Models
ACC19DEYN Part Data Attributes
|
ACC19DEYN
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ACC19DEYN
Sullins Connector Solutions
Card Edge Connector, 38 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.33 inch | |
Body Depth | 0.431 inch | |
Body Length | 2.175 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.44 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 38 |
Alternate Parts for ACC19DEYN
This table gives cross-reference parts and alternative options found for ACC19DEYN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACC19DEYN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ECC19DRYS-S734 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 38 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | ACC19DEYN vs ECC19DRYS-S734 |
HCC19DRYS-S734 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 38 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | ACC19DEYN vs HCC19DRYS-S734 |
HCC19DRYI-S93 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 38 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, #4-40 | ACC19DEYN vs HCC19DRYI-S93 |
JCC19DEYN | Sullins Connector Solutions | Check for Price | Card Edge Connector, 38 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | ACC19DEYN vs JCC19DEYN |
RCC19DRYS-S734 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 38 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | ACC19DEYN vs RCC19DRYS-S734 |
RCC19DRYN-S93 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 38 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | ACC19DEYN vs RCC19DRYN-S93 |
HCC19DRYN-S93 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 38 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | ACC19DEYN vs HCC19DRYN-S93 |
HCC19DRYH-S93 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 38 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Hole .115-.125 | ACC19DEYN vs HCC19DRYH-S93 |
GCC19DRYS | Sullins Connector Solutions | Check for Price | Card Edge Connector, 38 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | ACC19DEYN vs GCC19DRYS |
GCC19DRYN-S734 | Sullins Connector Solutions | Check for Price | Card Edge Connector, 38 Contact(s), 2 Row(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | ACC19DEYN vs GCC19DRYN-S734 |