Part Details for ACC19-AT-C0 by Panduit Corp
Results Overview of ACC19-AT-C0 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACC19-AT-C0 Information
ACC19-AT-C0 by Panduit Corp is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ACC19-AT-C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3381
|
Newark | Cordclip, hitmpadh,.19"bdl, wrbl, pk100 Rohs Compliant: Yes |Panduit ACC19-AT-C0 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: Pack | 5 |
|
$28.0900 / $36.0500 | Buy Now |
DISTI #
298-12109-ND
|
DigiKey | CBL CLIP C-TYPE BLACK ADHESIVE Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
216 In Stock |
|
$0.9755 / $1.2500 | Buy Now |
DISTI #
ACC19-AT-C0
|
Avnet Americas | Cable Accessories Mounting Clip Nylon 6.6 Black - Bag (Alt: ACC19-AT-C0) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bag | 0 |
|
$66.9900 | Buy Now |
DISTI #
644-ACC19-AT-C0
|
Mouser Electronics | Cable Mounting & Accessories Cord Clip Hi Temp Adh. .19 (4.8mm) RoHS: Compliant | 800 |
|
$0.9440 / $1.2000 | Buy Now |
DISTI #
71090838
|
RS | Cord Clip, Hi Temp Adh., .19" (4.8mm) Bu | Panduit ACC19-AT-C0 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0200 / $1.1400 | RFQ |
DISTI #
PANACC19-AT-C0
|
Heilind Electronics | Cord Clip, Hi Temp Adh., .19 (4.8mm) Bu | Americas - 0 in Stock |
|
$0.8809 / $0.9236 | Buy Now |
|
Onlinecomponents.com | Adhesive backed cord clip, high temp, .19" (4.8mm) bundle, weather resistant, black, standard packag... more RoHS: Compliant |
300 In Stock 800 Factory Stock |
|
$0.9350 / $1.0350 | Buy Now |
DISTI #
54840471
|
Verical | Cable Management, Backed Cord Clip Nylon 6/6 Black Adhesive 4.8mm RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2111 | Americas - 300 |
|
$1.2155 / $1.3520 | Buy Now |
DISTI #
000000000000620442
|
Sager | Cable Mounting & Accessories Cord Clip Hi Temp Adh. .19 (4.8mm) Min Qty: 500 | 0 |
|
$0.6983 / $0.7953 | Buy Now |
|
Master Electronics | Adhesive backed cord clip, high temp, .19" (4.8mm) bundle, weather resistant, black, standard packag... more RoHS: Compliant |
300 In Stock 800 Factory Stock |
|
$0.9350 / $1.0350 | Buy Now |
Part Details for ACC19-AT-C0
ACC19-AT-C0 CAD Models
ACC19-AT-C0 Part Data Attributes
|
ACC19-AT-C0
Panduit Corp
Buy Now
|
Compare Parts:
ACC19-AT-C0
Panduit Corp
Select a part to compare: |
Samacsys Manufacturer | Panduit |