Part Details for ACC06AF40-35PX(025) by Amphenol Corporation
Overview of ACC06AF40-35PX(025) by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACC06AF40-35PX(025)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACC06AF40-35PX(025
|
Avnet Americas | Connector Cylindrical Pin 35 Position Plug Crimp Straight Cable Mount 35 Terminal 1 Port - Bulk (Alt: ACC06AF40-35PX(025) Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$125.0865 / $185.3912 | Buy Now |
Part Details for ACC06AF40-35PX(025)
ACC06AF40-35PX(025) CAD Models
ACC06AF40-35PX(025) Part Data Attributes
|
ACC06AF40-35PX(025)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACC06AF40-35PX(025)
Amphenol Corporation
MIL Series Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 35 | |
Contact Sizes | 12 | |
Coupling Type | THREADED | |
Degrees of Rotation | 130 | |
Other Description | STRAIGHT PLUG WITH HARDWARE | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION/MOISTURE RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | X | |
Shell Finish | BLACK ZINC ALLOY | |
Shell Material | ALUMINIUM ALLOY | |
Shell Size | 40 | |
Termination Type | CRIMP | |
Total Number of Contacts | 35 | |
Unique Insert Number | 40-35 |