Part Details for ACC05A36-78SX-003-B30 by Amphenol Corporation
Overview of ACC05A36-78SX-003-B30 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2678SX-ADJ/NOPB | Texas Instruments | 8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-DDPAK/TO-263 -40 to 125 | |
LM2678SX-3.3/NOPB | Texas Instruments | 8V to 40V, 5A SIMPLE SWITCHER® buck converter with high efficiency 7-DDPAK/TO-263 -40 to 125 |
Price & Stock for ACC05A36-78SX-003-B30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACC05A36-78SX-003-B30
|
PEI Genesis | AC 14C 2#16, 12#8 SKT PLUG | 0 |
|
Buy Now |