There are no models available for this part yet.
Overview of ACC03A24-12PZ-003 by Amphenol Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V256SA12PZGI8 | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM | |
71256SA12PZG8 | Renesas Electronics Corporation | 5.0V 32K x 8 Asynchronous Static Ram, TSOP0/Reel | |
71V256SA12PZG | Renesas Electronics Corporation | 3.3V, 32K X 8 Asynchronous Static RAM |
Price & Stock for ACC03A24-12PZ-003 by Amphenol Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38006915
|
Verical | Conn Circular PIN 5 POS Crimp 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 119 |
|
$24.8589 / $31.3851 | Buy Now | |
DISTI #
76864810
|
Verical | Conn Circular PIN 5 POS Crimp 5 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 33 |
|
$28.3689 / $53.3250 | Buy Now | |
DISTI #
ACC03A24-12PZ-003
|
PEI Genesis | AC 5C 3#12, 2#4 PIN RECP Min Qty: 1 | 35 |
|
$26.5400 / $34.7100 | Buy Now |