Part Details for ACC-03PMMS-SC7001 by Amphenol LTW Technology
Overview of ACC-03PMMS-SC7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
863093CBCLF | Amphenol Communications Solutions | 863093CBCLF-KIT ACC HOODS 93C 25-37 | |
863093CEALF | Amphenol Communications Solutions | 863093CEALF-DSUB HD ACC ASY 93C 9-15 |
Price & Stock for ACC-03PMMS-SC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1500
|
Newark | Ceres, Middle Size, Plastic, 20A, 03 Pins, Male Connector, Male Contact, Circular, Screw Thread, Solder, Receptacle, Ip67 Rohs Compliant: Yes |Amphenol Ltw ACC-03PMMS-SC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $4.4500 | Buy Now |
DISTI #
ACC-03PMMS-SC7001-ND
|
DigiKey | MIDDLE STAMPING PIN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8610 | Buy Now |
DISTI #
71365148
|
RS | Connector, CircularMIDDLE STAMPING PINPANEL SCREW 3PIN M CONN M PIN | Amphenol LTW Technology ACC-03PMMS-SC7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1500 | RFQ |
DISTI #
LTWACC-03PMMS-SC7001
|
Heilind Electronics | CERES, MIDDLE SIZE, PLASTIC, 2 RECEPTACLE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.7300 / $3.3800 | Buy Now |
DISTI #
LTWACC-03PMMS-SC7001
|
Interstate Connecting Components | CERES, MIDDLE SIZE, PLASTIC, 2 RECEPTACLE | 0 |
|
Buy Now | |
DISTI #
C1S116734480370
|
Chip1Stop | Connector Circular RoHS: Compliant pbFree: Yes Container: Bulk | 100 |
|
$0.9660 / $1.1100 | Buy Now |