Part Details for ACC-03BFFC-LL7AP0 by Amphenol LTW Technology
Overview of ACC-03BFFC-LL7AP0 by Amphenol LTW Technology
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACC-03BFFC-LL7AP0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AH2813
|
Newark | Ceres C Size Field Installable Crimp Lock 3P F Conn Rohs Compliant: Yes |Amphenol Ltw ACC-03BFFC-LL7AP0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$1.3600 | Buy Now |
DISTI #
1754-ACC-03BFFC-LL7AP0-ND
|
DigiKey | CONN PLUG FMALE 3POS GOLD CRIMP Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
31 In Stock |
|
$5.0875 / $6.6500 | Buy Now |
DISTI #
71774784
|
RS | Connector, CERES C SIZE FIELD INSTALLABLE CRIMP LOCK 3P F CONN, WATERPROOF | Amphenol LTW Technology ACC-03BFFC-LL7AP0 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9700 | RFQ |
DISTI #
LTWACC-03BFFC-LL7AP0
|
Heilind Electronics | F, F, CRIMP, 2LOCK CERES, MIDDLE SIZE, 20A, 03 PI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.3600 / $6.6400 | Buy Now |
DISTI #
LTWACC-03BFFC-LL7AP0
|
Interstate Connecting Components | F, F, CRIMP, 2LOCK CERES, MIDDLE SIZE, 20A, 03 PI | 0 |
|
Buy Now | |
DISTI #
3410733
|
element14 Asia-Pacific | CIRCULAR CONNECTOR, RCPT, 3POS, CABLE RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$5.9384 / $9.9072 | Buy Now |
DISTI #
3410733
|
Farnell | CIRCULAR CONNECTOR, RCPT, 3POS, CABLE RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 1 Days Container: Each | 0 |
|
$7.1596 / $9.6586 | Buy Now |