Part Details for ACC-03AFFM-LL7A01 by Amphenol LTW Technology
Overview of ACC-03AFFM-LL7A01 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACC-03AFFM-LL7A01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1494
|
Newark | F, F, Molding, 2Lock Rohs Compliant: Yes |Amphenol Ltw ACC-03AFFM-LL7A01 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6700 / $14.5700 | Buy Now |
DISTI #
ACC-03AFFM-LL7A01-ND
|
DigiKey | CBL CIRC 4POS FEM TO WIRE 3.28' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.3670 | Buy Now |
DISTI #
71365354
|
RS | Connector, CircularMIDDLE STAMPING PINCABLE LOCK 3P F CONN F PIN | Amphenol LTW Technology ACC-03AFFM-LL7A01 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$20.1900 | RFQ |
DISTI #
LTWACC-03AFFM-LL7A01
|
Heilind Electronics | F, F, MOLDING, 2LOCK CERES, MIDDLE SIZE, 20A, 03 PI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.4900 / $13.8400 | Buy Now |
DISTI #
LTWACC-03AFFM-LL7A01
|
Interstate Connecting Components | F, F, MOLDING, 2LOCK CERES, MIDDLE SIZE, 20A, 03 PI | 0 |
|
Buy Now |