Part Details for ACBQ20LTEB301K470M by KOA Speer Electronics Inc
Overview of ACBQ20LTEB301K470M by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for ACBQ20LTEB301K470M
ACBQ20LTEB301K470M CAD Models
ACBQ20LTEB301K470M Part Data Attributes
|
ACBQ20LTEB301K470M
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
ACBQ20LTEB301K470M
KOA Speer Electronics Inc
RC Network, Bussed, 1W, 300ohm, 20V, 0.000047uF, Surface Mount, 20 Pins
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.000047 µF | |
Capacitance Negative Tolerance | 20% | |
Capacitance Positive Tolerance | 20% | |
First Element Resistance | 300 Ω | |
JESD-609 Code | e0 | |
Length | 8.66 mm | |
Mounting Feature | SURFACE MOUNT | |
Network Type | BUSSED | |
Number of Capacitor Elements | 18 | |
Number of Functions | 1 | |
Number of RC Elements | 18 | |
Number of Resistor Elements | 18 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Rated (DC) Voltage (URdc) | 20 V | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance Tolerance | 10% | |
Resistor Temperature Coefficient | 200 ppm/°C | |
Resistor/Capacitor Network Type | RC NETWORK | |
Seated Height-Max | 1.6 mm | |
Surface Mount | YES | |
Technology | THIN FILM | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 0.635 mm | |
Terminal Shape | GULL WING | |
Width | 5.99 mm |
Alternate Parts for ACBQ20LTEB301K470M
This table gives cross-reference parts and alternative options found for ACBQ20LTEB301K470M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACBQ20LTEB301K470M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACBQ20TTEB301K/470M | RC Network, Bussed, 1W, 300ohm, 20V, 0.000047uF, Surface Mount, 20 Pins, ROHS COMPLIANT | KOA Speer Electronics Inc | ACBQ20LTEB301K470M vs ACBQ20TTEB301K/470M |