Part Details for ACBP4-PM-25A by OptiFuse
Results Overview of ACBP4-PM-25A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACBP4-PM-25A Information
ACBP4-PM-25A by OptiFuse is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CR25RM-12D#B01 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
CR25RM-12D#B00 | Renesas Electronics Corporation | 600V - 25A - Thyristor Medium Power Use | |
RJU60C6SDPQ-A0#T2 | Renesas Electronics Corporation | 600V - 25A - Single Diode Fast Recovery Diode |
Price & Stock for ACBP4-PM-25A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ACBP4-PM-25A-ND
|
DigiKey | MINI FUSE FOOTPR. CB-TYPE I, 25A Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1228 In Stock |
|
$5.4230 / $7.5400 | Buy Now |
|
Onlinecomponents.com | Automotive Circuit Breaker, Auto Reset, Mini Blade, 14V, 25A | OptiFuse ACBP4-PM-25A RoHS: Compliant | 0 |
|
$2.4400 / $5.0200 | Buy Now |
DISTI #
ACBP4-PM-25A
|
TME | Fuse: fuse, 25A, 14VDC, automotive, 12.45mm, Mini Min Qty: 100 | 0 |
|
$5.1300 / $5.7400 | RFQ |