Part Details for ACBP-N-15A by OptiFuse
Overview of ACBP-N-15A by OptiFuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACBP-N-15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ACBP-N-15A-ND
|
DigiKey | CIR BRKR 15A 32VDC AUTO RESET Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3619 In Stock |
|
$2.6730 / $3.8800 | Buy Now |
DISTI #
ACBP-N-15A
|
TME | Fuse: fuse, 15A, 32VDC, automotive, 31.8x20.3x16.2mm Min Qty: 500 | 0 |
|
$4.9300 / $5.5200 | RFQ |