Part Details for ACB60DHBD-S793 by Sullins Connector Solutions
Overview of ACB60DHBD-S793 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACB60DHBD-S793
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACB60DHBD-S793-ND
|
DigiKey | CONN PCI FMALE 120POS 0.050 GOLD Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$41.0760 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Tube | 0Tube |
|
$38.1200 | Buy Now |
Part Details for ACB60DHBD-S793
ACB60DHBD-S793 CAD Models
ACB60DHBD-S793 Part Data Attributes:
|
ACB60DHBD-S793
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ACB60DHBD-S793
Sullins Connector Solutions
Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .12- .126 | |
Body Breadth | 0.37 inch | |
Body Depth | 0.915 inch | |
Body Length | 3.94 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.17 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 120 |
Alternate Parts for ACB60DHBD-S793
This table gives cross-reference parts and alternative options found for ACB60DHBD-S793. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACB60DHBD-S793, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACB60DHBN-S793 | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACB60DHBD-S793 vs ACB60DHBN-S793 |
ACB60DHBT-S621 | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACB60DHBD-S793 vs ACB60DHBT-S621 |
ACB60DHBT-S793 | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACB60DHBD-S793 vs ACB60DHBT-S793 |
ACB60DHBT-S250 | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACB60DHBD-S793 vs ACB60DHBT-S250 |
ACB60DHAN-S793 | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACB60DHBD-S793 vs ACB60DHAN-S793 |
ACB60DHAS-S329 | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACB60DHBD-S793 vs ACB60DHAS-S329 |
ACB60DHBN-S250 | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACB60DHBD-S793 vs ACB60DHBN-S250 |
ACB60DHBN-S621 | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACB60DHBD-S793 vs ACB60DHBN-S621 |
ACB60DHBS-S793 | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACB60DHBD-S793 vs ACB60DHBS-S793 |
ACB60DHBD-S329 | Card Edge Connector, 120 Contact(s), 2 Row(s), Right Angle, 0.05 inch Pitch, Solder Terminal, Locking | Sullins Connector Solutions | ACB60DHBD-S793 vs ACB60DHBD-S329 |