Part Details for ACB56DHHD-S621 by Sullins Connector Solutions
Overview of ACB56DHHD-S621 by Sullins Connector Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1008CS-621XJLB | Coilcraft Inc | General Purpose Inductor, 0.62uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT | |
1008HS-621TGBB | Coilcraft Inc | General Purpose Inductor, 0.62uH, 2%, 1 Element, Ceramic-Core, SMD, 1110, CHIP, 1008 | |
1206CS-621XGBB | Coilcraft Inc | General Purpose Inductor, 0.62uH, 2%, 1 Element, Ceramic-Core, SMD, 1408, CHIP |
Price & Stock for ACB56DHHD-S621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACB56DHHD-S621-ND
|
DigiKey | CONN MCA FMALE 112POS 0.050 GOLD Min Qty: 10 Lead time: 4 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.1470 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks Container: Tube | 0Tube |
|
$22.0500 | Buy Now |
Part Details for ACB56DHHD-S621
ACB56DHHD-S621 CAD Models
ACB56DHHD-S621 Part Data Attributes
|
ACB56DHHD-S621
Sullins Connector Solutions
Buy Now
Datasheet
|
Compare Parts:
ACB56DHHD-S621
Sullins Connector Solutions
Card Edge Connector, 112 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Solder Terminal, Locking
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SULLINS CONNECTOR SOLUTIONS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Board Mounting Option | HOLE .125 DIA.TYP | |
Body Breadth | 0.37 inch | |
Body Depth | 0.61 inch | |
Body Length | 3.74 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 112 |
Alternate Parts for ACB56DHHD-S621
This table gives cross-reference parts and alternative options found for ACB56DHHD-S621. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACB56DHHD-S621, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GBB30DYFT | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Black Insulator | Sullins Connector Solutions | ACB56DHHD-S621 vs GBB30DYFT |
RBB30DYFT | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Black Insulator | Sullins Connector Solutions | ACB56DHHD-S621 vs RBB30DYFT |
ABB30DYFT | Card Edge Connector, 60 Contact(s), 2 Row(s), Straight, 0.05 inch Pitch, Surface Mount Terminal, #4-40, Black Insulator | Sullins Connector Solutions | ACB56DHHD-S621 vs ABB30DYFT |