Part Details for ACB-12-N-40A by OptiFuse
Results Overview of ACB-12-N-40A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACB-12-N-40A Information
ACB-12-N-40A by OptiFuse is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP65T43DPM-00#T1 | Renesas Electronics Corporation | IGBT 650V 40A TO-3PFM | |
ISL8240MIRZ | Renesas Electronics Corporation | Dual 20A/Single 40A Step-Down Power Module | |
BCR40RM12LBF14#B00 | Renesas Electronics Corporation | 600V - 40A - Triac Medium Power Use |
Price & Stock for ACB-12-N-40A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-ACB-12-N-40A-ND
|
DigiKey | NO BRACKET-TYPE I AUTO, 40A 12V Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
74253800
|
RS | Automotive Circuit Breaker, Auto Reset, 10-32 Stud, 12V, 40A | OptiFuse ACB-12-N-40A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9000 / $3.1800 | RFQ |
DISTI #
ACB-12-N-40A
|
TME | Fuse: fuse, 40A, 12VDC, automotive, 31.8x20.51x17.27mm Min Qty: 100 | 0 |
|
$4.1300 / $4.6200 | RFQ |