Part Details for ACB-05PMFS-LC7001 by Amphenol LTW Technology
Overview of ACB-05PMFS-LC7001 by Amphenol LTW Technology
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACB-05PMFS-LC7001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC1481
|
Newark | Ceres, Middle Size, Plastic, 10A, 05 Pins, Male Connector, Female Contact, Circular, 2 Points Lock, Solder, Receptacle, Ip67 Rohs Compliant: Yes |Amphenol Ltw ACB-05PMFS-LC7001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 / $5.0700 | Buy Now |
DISTI #
ACB-05PMFS-LC7001-ND
|
DigiKey | MIDDLE STAMPING PIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$3.5441 / $6.1100 | Buy Now |
DISTI #
3937-ACB-05PMFS-LC7001-1754-ND
|
DigiKey | MIDDLE STAMPING PIN Min Qty: 1 Lead time: 14 Weeks Container: Retail Package MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
71365144
|
RS | Connector, CircularMIDDLE STAMPING PINPANEL LOCK 5PIN M CONN F PIN | Amphenol LTW Technology ACB-05PMFS-LC7001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$5.8400 | RFQ |
DISTI #
LTWACB-05PMFS-LC7001
|
Heilind Electronics | M, F, SOLDER, 2LOCK CERES, MIDDLE SIZE, 10A, 05 PI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0800 / $3.9400 | Buy Now |
DISTI #
LTWACB-05PMFS-LC7001
|
Interstate Connecting Components | M, F, SOLDER, 2LOCK CERES, MIDDLE SIZE, 10A, 05 PI | 0 |
|
Buy Now |