Part Details for ACB-05AFMM-LL7A10 by Amphenol LTW Technology
Overview of ACB-05AFMM-LL7A10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACB-05AFMM-LL7A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC0954
|
Newark | Ceres, Middle Size, Plastic, 10A, 05 Pins, Female Connector, Male Contact, Straight, 2 Points Lock, Overmolded, Length 10000Mm, Ip67 Rohs Compliant: Yes |Amphenol Ltw ACB-05AFMM-LL7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.1000 / $45.8900 | Buy Now |
DISTI #
1754-ACB-05AFMM-LL7A10-ND
|
DigiKey | CIRC CBL 5POS RCPT TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$47.7410 | Buy Now |
DISTI #
72168351
|
RS | Connector, MIDDLE, SIZE,10A, LOCKIP67STRAIGHT, MOLDED5PFCONNMPIN, PVCJACKETL=10M | Amphenol LTW Technology ACB-05AFMM-LL7A10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$46.4900 / $58.5800 | RFQ |
DISTI #
LTWACB-05AFMM-LL7A10
|
Heilind Electronics | CERES, MIDDLE SIZE, PLASTIC, 1 OVERMOLDED | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.1600 / $85.3400 | Buy Now |
DISTI #
LTWACB-05AFMM-LL7A10
|
Interstate Connecting Components | CERES, MIDDLE SIZE, PLASTIC, 1 OVERMOLDED | 0 |
|
Buy Now |