Part Details for ACAT-B220 by Advanced Control Components
Overview of ACAT-B220 by Advanced Control Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ND9BCB220A | Amphenol Communications Solutions | ix Industrial Cable, IX to IX, Type B, 0.2m, 8u\\ Gold, 26AWG 8 Wire ix Industrial Cable, PVC, Cat 6A | |
U10N0AB22001T | Amphenol Communications Solutions | SlimSAS Vertical Low profile x16 30u\\ Gold plating, Latch pin length=1.5mm, 24G, T&R packing | |
DWRP1SB22001A5 | Amphenol Communications Solutions | CoolPower® 2P socket, 3.6mm Radsok®, Vertical |