Part Details for ACASN1001S8601P5AT by Vishay Intertechnologies
Overview of ACASN1001S8601P5AT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACASN1001S8601P5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASN1001S8601P5AT
|
Avnet Americas | Resistor Thin Film Array 1K Ohm/8.6K Ohm 0.1% 3/20W ±25ppm/K ISOL Molded 4-Pin 0606 Convex Surface Mount Paper T/R - Tape and Reel (Alt: ACASN1001S8601P5AT) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2069 | Buy Now |
DISTI #
594-CASN1001S8601P5A
|
Mouser Electronics | Resistor Networks & Arrays ACAS 0606 1K0 S 8K6 AT P5 | 0 |
|
$0.1420 / $0.1510 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks | 0 |
|
$0.1463 | Buy Now |