Part Details for ACASA7501S1503P5AT by Vishay Intertechnologies
Overview of ACASA7501S1503P5AT by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACASA7501S1503P5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASA7501S1503P5AT
|
Avnet Americas | Resistor, Array, 7.5 kOhm/150 kOhm, ± 0.1%, 300 mW, 4 Resistors, Isolated, 0612 [1632 Metric], Convex, Surface Mount, Thin Film - Tape and Reel (Alt: ACASA7501S1503P5AT) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3319 | Buy Now |
DISTI #
594-CASA7501S1503P5A
|
Mouser Electronics | Resistor Networks & Arrays 150K .1% 5PIN 4X0603 RoHS: Compliant | 0 |
|
$0.3050 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2350 | Buy Now |
DISTI #
ACASA7501S1503P5AT
|
TTI | Resistor Networks & Arrays 150K .1% 5PIN 4X0603 RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.3050 | Buy Now |