Part Details for ACASA2002S1503P5AT by Vishay Intertechnologies
Overview of ACASA2002S1503P5AT by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACASA2002S1503P5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASA2002S1503P5AT
|
Avnet Americas | Res Thin Film Array 20kOhm 0.1% 3/10W ±25ppm/K Isolated Conformal 8-Pin Convex Square 0612 SMD T/R - Tape and Reel (Alt: ACASA2002S1503P5AT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.3319 | Buy Now |
DISTI #
594-CASA2002S1503P5A
|
Mouser Electronics | Resistor Networks & Arrays ACAS 0612 20K S 150K AT P5 | 0 |
|
$0.2280 / $0.2400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2350 | Buy Now |