ACASA200012000P100
Vishay Intertechnologies
Description: Array/Network Resistor, Isolated, Thin Film, 0.1W, 200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 1206,

Overview of ACASA200012000P100 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Price & Stock for ACASA200012000P100 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # ACASA200012000P100
Avnet Americas ACAS 0612 200R 1 200R P1 - Tape and Reel (Alt: ACASA200012000P100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel 0
  • 1,000 $0.3172
  • 2,000 $0.3127
  • 4,000 $0.3060
  • 6,000 $0.2993
  • 8,000 $0.2925
  • 10,000 $0.2880
  • 100,000 $0.2813
$0.2813 / $0.3172 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks 0
  • 1,000 $0.2890
$0.2890 Buy Now

CAD Models for ACASA200012000P100 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ACASA200012000P100 by Vishay Intertechnologies

ACASA200012000P100
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
compliant
Factory Lead Time
10 Weeks
Samacsys Manufacturer
Vishay
Construction
Chip
JESD-609 Code
e3
Network Type
ISOLATED
Number of Terminals
8
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
3.2 mm
Package Style
SMT
Package Width
1.5 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.1 W
Resistance
200 Ω
Resistor Type
ARRAY/NETWORK RESISTOR
Size Code
1206
Technology
THIN FILM
Temperature Coefficient
25 ppm/°C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Tolerance
0.5%
Working Voltage
75 V
Want to compare parts?
  1. ACASA200012000P100
    Vishay Intertechnologies
    Array/Network Resistor, Isolated, Thin Film, 0.1W, 200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, 1206,
    VS

Alternate Parts for ACASA200012000P100

This table gives cross-reference parts and alternative options found for ACASA200012000P100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACASA200012000P100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ACASA200012000P500 Array/Network Resistor, Isolated, Thin Film, 0.3W, 200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT Vishay Intertechnologies ACASA200012000P100 vs ACASA200012000P500
Part Number Description Manufacturer Compare
ACASA200012000P500 Array/Network Resistor, Isolated, Thin Film, 0.3W, 200ohm, 75V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0612, CHIP, ROHS COMPLIANT Vishay Intertechnologies ACASA200012000P100 vs ACASA200012000P500

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ACASA200012000P100 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ACASA200012000P100 by Vishay Intertechnologies

  • Please alert me when ACASA200012000P100 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ACASA200012000P100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ACASA200012000P100 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ACASA200012000P100 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ACASA200012000P100.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ACASA200012000P100 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: