-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES NET,THIN FILM,100K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,1206 CASE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASA-100K/100K-2CT-ND
|
DigiKey | RES ARRAY 4 RES 100K OHM 1206 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1922 In Stock |
|
$0.2500 / $0.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACASA100321003P100
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
ACASA100321003P100
Vishay Beyschlag
RES NET,THIN FILM,100K OHMS,75WV,.5% +/-TOL,-50,50PPM TC,1206 CASE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 1206 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Vishay | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.5 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 100000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 75 V |
This table gives cross-reference parts and alternative options found for ACASA100321003P100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ACASA100321003P100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ACASA100311003P500 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | ACASA100321003P100 vs ACASA100311003P500 |
ACASA1003K1003P5AT | Array/Network Resistor, Isolated, Thin Film, 0.125W, 100000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | ACASA100321003P100 vs ACASA1003K1003P5AT |
ACASA100311003P100 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, -25,25ppm/Cel, 1206, | Vishay Intertechnologies | ACASA100321003P100 vs ACASA100311003P100 |
ACASA100321003P500 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, -50,50ppm/Cel, 1206, | Vishay Intertechnologies | ACASA100321003P100 vs ACASA100321003P500 |
ACASA100321003P100 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 100000ohm, 75V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 1206, | Vishay Intertechnologies | ACASA100321003P100 vs ACASA100321003P100 |
ACASA100331003P100 | Array/Network Resistor, Isolated, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, 1206, | Vishay Intertechnologies | ACASA100321003P100 vs ACASA100331003P100 |