Part Details for ACASA1002F5112P5AT by Vishay Intertechnologies
Overview of ACASA1002F5112P5AT by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACASA1002F5112P5AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACASA1002F5112P5AT
|
Avnet Americas | Res Thin Film Array 10kOhm/51.1kOhm 0.5% 3/20W ±25ppm/K Divider Ceramic 4-Pin Convex Square 0606 SMD Paper Tape - Tape and Reel (Alt: ACASA1002F5112P5AT) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |