Part Details for ACAG0301-15752450-T by Abracon Corporation
Overview of ACAG0301-15752450-T by Abracon Corporation
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACAG0301-15752450-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC1806
|
Newark | Multiband Chip Antenna, 1.575Ghz/2.45Ghz, Antenna Case Size:3.2Mm X 1.6Mm X 1.2Mm, Centre Frequency 1:1.575Ghz, Centre Frequency 2:2.45Ghz, Product Range:-, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |Abracon ACAG0301-15752450-T Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2567 |
|
$0.8240 / $1.2900 | Buy Now |
DISTI #
65AC5561
|
Newark | Multiband Chip Antenna, 1.575Ghz/2.45Ghz, Antenna Case Size:3.2Mm X 1.6Mm X 1.2Mm, Center Frequency 1:1.575Ghz, Center Frequency 2:2.45Ghz, Product Range:- Rohs Compliant: Yes |Abracon ACAG0301-15752450-T Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.7180 | Buy Now |
DISTI #
65AC5562
|
Newark | Multiband Chip Antenna, 1.575Ghz/2.45Ghz, Antenna Case Size:3.2Mm X 1.6Mm X 1.2Mm, Center Frequency 1:1.575Ghz, Center Frequency 2:2.45Ghz, Product Range:Acag Series Rohs Compliant: Yes |Abracon ACAG0301-15752450-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6980 | Buy Now |
DISTI #
535-14485-1-ND
|
DigiKey | RF ANT 1.575GHZ/2.4GHZ CHIP SLD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8624 In Stock |
|
$0.5326 / $1.3700 | Buy Now |
DISTI #
ACAG0301-15752450-T
|
Avnet Americas | - Tape and Reel (Alt: ACAG0301-15752450-T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.5306 / $0.6180 | Buy Now |
DISTI #
815-G0301-15752450-T
|
Mouser Electronics | Antennas RF ANT 1.575GHZ/2.4GHZ CHIP SLD RoHS: Compliant | 587 |
|
$0.5890 / $1.1600 | Buy Now |
DISTI #
V72:2272_21378592
|
Arrow Electronics | Antenna Chip 3.18dBi Gain 1585MHz/2500MHz 4-Pin Chip T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1832 Container: Cut Strips | Americas - 2988 |
|
$0.5284 / $0.5912 | Buy Now |
|
Future Electronics | ACAG0301 Series 2450 MHz 1.21/3.8 dBi WiFi + GPS Multiband Ceramic Chip Antenna RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5200 / $0.5400 | Buy Now |
|
Onlinecomponents.com | WiFi + GPS Multiband Ceramic Chip Antenna RoHS: Compliant | 0 |
|
$0.5110 / $1.0710 | Buy Now |
DISTI #
29555919
|
Verical | Antenna Chip 3.18dBi Gain 1585MHz/2500MHz 4-Pin Chip T/R RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1832 | Americas - 2988 |
|
$0.5284 / $0.5822 | Buy Now |
Part Details for ACAG0301-15752450-T
ACAG0301-15752450-T CAD Models
ACAG0301-15752450-T Part Data Attributes:
|
ACAG0301-15752450-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACAG0301-15752450-T
Abracon Corporation
COMBO WIFI, GPS, ISM CHIP ANT SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Date Of Intro | 2019-04-30 | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | IT CAN ALSO OPERATE AT 2400 TO 2500 MHZ, BANDWIDTH : 100 MHZ | |
Application | BLUETOOTH/GPS/IOT/ISM/WIRELESS | |
Bandwidth | 20 MHz | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Omnidirectional | YES | |
Operating Frequency-Max | 1585 MHz | |
Operating Frequency-Min | 1565 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC | |
RF/Microwave Device Type | GPS ANTENNA | |
Surface Mount | YES | |
VSWR-Max | 1.92 |