-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.4GHZ WIFI/ BT/ZIGBEE, ISM CHIP ANT SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
24502BVA | Renesas Electronics Corporation | 1024x4 CMOS RAM | |
UPA2450TL-E1-A | Renesas Electronics Corporation | N-Channel Mos Field Effect Transistor For Switching | |
D2-45057-QR-T | Renesas Electronics Corporation | Intelligent Digital Amplifier PWM Controller and Audio Processor |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AC5557
|
Newark | Center Frequency:2.45Ghz, Antenna Case Size:2Mm X 1.25Mm X 0.6Mm, Product Range:Acag Series Rohs Compliant: Yes |Abracon ACAG0201-2450-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 270 |
|
$0.3080 / $0.6710 | Buy Now |
DISTI #
65AC5558
|
Newark | Center Frequency:2.45Ghz, Antenna Case Size:2Mm X 1.25Mm X 0.6Mm, Product Range:Acag Series Rohs Compliant: Yes |Abracon ACAG0201-2450-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2940 / $0.3000 | Buy Now |
DISTI #
535-14484-1-ND
|
DigiKey | RF ANT 2.4GHZ CHIP SOLDER SMD Min Qty: 1 Lead time: 23 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
60597 In Stock |
|
$0.2407 / $1.1400 | Buy Now |
DISTI #
ACAG0201-2450-T
|
Avnet Americas | Chip Antenna, Ceramic, 2.45GHz, 50 Ohm, 2mm x 1.25mm x 0.6mm - Tape and Reel (Alt: ACAG0201-2450-T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.2457 / $0.2695 | Buy Now |
DISTI #
65AC5557
|
Avnet Americas | Chip Antenna, Ceramic, 2.45GHz, 50 Ohm, 2mm x 1.25mm x 0.6mm - Product that comes on tape, but is not reeled (Alt: 65AC5557) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$0.3370 | Buy Now |
DISTI #
815-G0201-2450-T
|
Mouser Electronics | Antennas 2.4 GHZ RoHS: Compliant | 313 |
|
$0.2480 / $0.8600 | Buy Now |
DISTI #
V72:2272_21378591
|
Arrow Electronics | Antenna Chip 2.7dBi Gain 2-Pin Chip T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2115 Container: Cut Strips | Americas - 378 |
|
$0.2245 / $0.4286 | Buy Now |
DISTI #
73885239
|
RS | Antenna, low profile compact, 2.4GHZ chip, solder, 2.0x1.25x0.6mm, SMD | Abracon ACAG0201-2450-T RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 / $0.7600 | RFQ |
|
Future Electronics | ACAG0201 Series 2.4 GHz 2.7dBi Low Profile Compact Ceramic Chip Antenna RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 22 Weeks Container: Reel | 40000Reel |
|
$0.2200 / $0.2350 | Buy Now |
|
Onlinecomponents.com | Low profile Compact 2.4 GHz Ceramic Chip Antenna RoHS: Compliant |
4000 In Stock |
|
$0.1637 / $0.2425 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ACAG0201-2450-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ACAG0201-2450-T
Abracon Corporation
2.4GHZ WIFI/ BT/ZIGBEE, ISM CHIP ANT SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 3 Days | |
Date Of Intro | 2019-05-24 | |
Samacsys Manufacturer | ABRACON | |
Application | BLUETOOTH/IOT/ISM/WI-FI | |
Bandwidth | 65 MHz | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Omnidirectional | YES | |
Operating Frequency-Max | 2482.5 MHz | |
Operating Frequency-Min | 2417.5 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Polarization | LINEAR | |
RF/Microwave Device Type | MOBILE STATION ANTENNA | |
Surface Mount | YES | |
VSWR-Max | 2 |