Part Details for ACA5-20RM-5-AC4-RL by Murata Power Solutions
Overview of ACA5-20RM-5-AC4-RL by Murata Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR20RM-30LA#B00 | Renesas Electronics Corporation | 1500V - 20A - Triac Medium Power Use |
Price & Stock for ACA5-20RM-5-AC4-RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001708645
|
Sager | Digital Panel Meters | 0 |
|
Buy Now |