Part Details for ACA5-20PC-1-AC1-RL-C by Murata Power Solutions
Results Overview of ACA5-20PC-1-AC1-RL-C by Murata Power Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACA5-20PC-1-AC1-RL-C Information
ACA5-20PC-1-AC1-RL-C by Murata Power Solutions is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AM27C256-120PC-G | Rochester Electronics LLC | AM27C256 - 256Kb (32K x 8-Bit) CMOS OTP EPROM |
Price & Stock for ACA5-20PC-1-AC1-RL-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39M6234
|
Newark | Current Meter, No. Of Digits/Alpha:3-1/2, Meter Function:Ac Current, Meter Range:0A To 50A, Digi... more RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$67.8300 / $79.6300 | Buy Now |
DISTI #
811-1103-ND
|
DigiKey | AMMETER 0-50A LED PANEL MOUNT Min Qty: 1 Lead time: 36 Weeks Container: Box |
14 In Stock |
|
$77.9630 / $83.1600 | Buy Now |
|
Bristol Electronics | 12 |
|
RFQ | ||
DISTI #
ACA5-20PC-1-AC1-RL
|
TME | Ammeter, digital,mounting, 0÷50A, on panel, Network: single-phase Min Qty: 1 | 0 |
|
$82.7200 / $93.0600 | RFQ |