Part Details for ACA3106G18-10SB(F80)(A232 by Amphenol Industrial Operations
Overview of ACA3106G18-10SB(F80)(A232 by Amphenol Industrial Operations
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010SB | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max | |
DA2320-ALB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
DA2320- | Coilcraft Inc | Transformer, gate drive, SMT, RoHS |
Price & Stock for ACA3106G18-10SB(F80)(A232
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
339-ACA3106G18-10SB(F80)(A232-ND
|
DigiKey | ACA-B PLUG Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.0224 | Buy Now |
DISTI #
70986294
|
RS | Connector, Bayonet, Plug Straight, SZ-18 | Amphenol Industrial ACA3106G18-10SB(F80)(A232 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$95.8400 / $112.7400 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$63.0900 / $119.5500 | Buy Now |