Part Details for ACA3106F24-10PZB by Amphenol Corporation
Overview of ACA3106F24-10PZB by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Telecommunications
Price & Stock for ACA3106F24-10PZB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
654-ACA3106F24-10PZB
|
Mouser Electronics | Circular MIL Spec Connector 7C 7#8 Pin Plug | 0 |
|
$61.1900 / $75.9200 | Order Now |
DISTI #
39122647
|
Verical | Conn Circular PIN 7 POS Solder ST Cable Mount 7 Terminal 1 Port RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 188 |
|
$48.6210 / $56.3385 | Buy Now |
DISTI #
ACA3106F24-10PZB
|
PEI Genesis | ACB 7C 7#8 PIN PLUG Min Qty: 1 | 188 |
|
$44.2300 / $73.7200 | Buy Now |
Part Details for ACA3106F24-10PZB
ACA3106F24-10PZB CAD Models
ACA3106F24-10PZB Part Data Attributes
|
ACA3106F24-10PZB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACA3106F24-10PZB
Amphenol Corporation
MIL Series Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | PLUG | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Option | WATER PROOF | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 24 | |
Termination Type | CRIMP | |
Total Number of Contacts | 7 |