Part Details for ACA3106F20-33PB by Amphenol Industrial Operations
Overview of ACA3106F20-33PB by Amphenol Industrial Operations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1084CT-3.3#PBF | Analog Devices | 3A, 5A, 7.5A L Drop Pos Fixed | |
LT1117IST-3.3#PBF | Analog Devices | 800mA L Drop Pos Regs Adj & Fi | |
LT1121AIS8-3.3#PBF | Analog Devices | uP L Drop Regs w/ SD |
Price & Stock for ACA3106F20-33PB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AIACA3106F20-33PB-ND
|
DigiKey | CONN PLUG MALE 11P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
22 In Stock |
|
$26.2900 / $43.8200 | Buy Now |