Part Details for ACA3106E16-10SB(A232) by Amphenol Industrial Operations
Overview of ACA3106E16-10SB(A232) by Amphenol Industrial Operations
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010SB | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max | |
DA2320-ALB | Coilcraft Inc | Pulse Transformer, GATE DRIVE Application(s), 1:1:1, ROHS COMPLIANT | |
DA2320- | Coilcraft Inc | Transformer, gate drive, SMT, RoHS |
Price & Stock for ACA3106E16-10SB(A232)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25W2607
|
Newark | Aca-B Plug |Amphenol Industrial ACA3106E16-10SB(A232) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.4200 / $77.4100 | Buy Now |
DISTI #
339-ACA3106E16-10SB(A232)-ND
|
DigiKey | MIL-5015 GT/ACA-B BAYONET ACA-B Min Qty: 1 Lead time: 12 Weeks Container: Bag |
24 In Stock |
|
$65.1093 / $105.2800 | Buy Now |
DISTI #
AMIACA3106E16-10SB(A232)
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$61.1800 / $115.9300 | Buy Now |
DISTI #
AMIACA3106E16-10SB(A232)
|
Interstate Connecting Components | 0 |
|
Buy Now |