Part Details for ACA3103R10SL-4PB(F80) by Amphenol Corporation
Overview of ACA3103R10SL-4PB(F80) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACA3103R10SL-4PB(F80)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACA3103R10SL-4PB(F80)
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular RCP 10SL-4 ST Box Mount - Bulk (Alt: ACA3103R10SL-4PB(F80)) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-A3103R10SL4PBF80
|
Mouser Electronics | Circular MIL Spec Connector | 0 |
|
$45.6900 / $45.7000 | Order Now |
Part Details for ACA3103R10SL-4PB(F80)
ACA3103R10SL-4PB(F80) CAD Models
ACA3103R10SL-4PB(F80) Part Data Attributes
|
ACA3103R10SL-4PB(F80)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACA3103R10SL-4PB(F80)
Amphenol Corporation
MIL Series Connector, 2 Contact(s), Aluminum Alloy/Stainless Steel, Male, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Additional Feature | STANDARD: MIL-C-5015, CAMPATIBLE CONTACTS: ACA-108295 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY/STAINLESS STEEL | |
Shell Size | 10SL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |