Part Details for ACA3103F20-29PWB(F80)(F42) by Amphenol Corporation
Results Overview of ACA3103F20-29PWB(F80)(F42) by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACA3103F20-29PWB(F80)(F42) Information
ACA3103F20-29PWB(F80)(F42) by Amphenol Corporation is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ACA3103F20-29PWB(F80)(F42)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACA3103F20-29PWB(F80)(F42)
|
Avnet Americas | Connector Reverse Bayonet Coupling Circular RCP 20-29 ST Box Mount (Alt: ACA3103F20-29PWB(F80)(F42)) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
654-13F2029PWBF80F42
|
Mouser Electronics | Circular MIL Spec Connector RECEPTACLE | 0 |
|
$9.7400 / $15.2400 | Order Now |
Part Details for ACA3103F20-29PWB(F80)(F42)
ACA3103F20-29PWB(F80)(F42) CAD Models
ACA3103F20-29PWB(F80)(F42) Part Data Attributes
|
ACA3103F20-29PWB(F80)(F42)
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACA3103F20-29PWB(F80)(F42)
Amphenol Corporation
MIL Series Connector,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Factory Lead Time | 16 Weeks | |
Additional Feature | STANDARD: MIL-DTL-5015, POLARIZED | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | MALE | |
Contact Quantities | 17 | |
Contact Sizes | 16 | |
Coupling Type | BAYONET | |
Degrees of Rotation | 80 | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | NEOPRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | W | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 17 | |
Unique Insert Number | 20-29 |