Part Details for ACA3103E20-29SB(A232) by Amphenol Industrial Operations
Results Overview of ACA3103E20-29SB(A232) by Amphenol Industrial Operations
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACA3103E20-29SB(A232) Information
ACA3103E20-29SB(A232) by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2320SAIDGST | Texas Instruments | Precision, Zero-Crossover, 20MHz, 0.9pA Ib, RRIO, CMOS Operational Amplifier 10-VSSOP -40 to 125 | |
OPA2320AQDGKRQ1 | Texas Instruments | Automotive Qualified Precision, Zero-Crossover, 20MHz, 0.9pA Ib, RRIO, CMOS Operational Amplifier 8-VSSOP -40 to 125 | |
OPA2322AIDR | Texas Instruments | 20MHz, Low Noise, 1.8V RRIO, CMOS Operational Amplifier 8-SOIC -40 to 125 |
Price & Stock for ACA3103E20-29SB(A232)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25W1778
|
Newark | Aca-B Rece |Amphenol Industrial ACA3103E20-29SB(A232) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.6000 / $65.7400 | Buy Now |
DISTI #
339-ACA3103E20-29SB(A232)-ND
|
DigiKey | ACA-B RECE Min Qty: 25 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$54.0240 | Buy Now |
DISTI #
70984668
|
RS | Connector, Bayonet, Rear Mount Recep, With Rear Threads, Flange, SZ-20 | Amphenol Industrial ACA3103... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$56.0000 / $60.8700 | RFQ |
DISTI #
AMMACA3103E20-29SB(A232)
|
Heilind Electronics | ACA-BRECE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Circular Connector - Receptacle - Female Sockets - 17 Position - Shell Size-Insert 20-29 - Reverse B... more RoHS: Compliant | 0 |
|
$49.7100 / $94.2000 | Buy Now |
DISTI #
AMMACA3103E20-29SB(A232)
|
Interstate Connecting Components | ACA-BRECE | 0 |
|
Buy Now |