There are no models available for this part yet.
Overview of ACA3102E24-10SB by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010SB | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max |
Price & Stock for ACA3102E24-10SB by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70885420
|
RS | Connector, Circular, 7C 7#8 SKT REC BOX | Amphenol Industrial ACA3102E24-10SB RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$73.1900 / $91.0700 | RFQ | |
DISTI #
AMIACA3102E24-10SB
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | |||
DISTI #
AMIACA3102E24-10SB
|
Interstate Connecting Components | 0 |
|
Buy Now |