There are no models available for this part yet.
Overview of ACA3102E20-11PB by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2222CUK-11#PBF | Analog Devices | 11-B, 105Msps ADC | |
LTC2000IY-11#PBF | Analog Devices | 16-/14-/11-B 2.5Gsps DACs | |
LTC2000CY-11#PBF | Analog Devices | 16-/14-/11-B 2.5Gsps DACs |
Price & Stock for ACA3102E20-11PB by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
AIACA3102E20-11PB-ND
|
DigiKey | CONN RCPT MALE 13P SILV SLDR CUP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
211 In Stock |
|
$17.9400 / $29.9000 | Buy Now | |
DISTI #
AMIACA3102E20-11PB
|
Heilind Electronics | AA-5015 BOX MT RCPT REV. BAY. 20-11PIN,13#16 SOLDER | Americas - 5 in Stock |
|
$23.5994 / $26.2216 | Buy Now | |
DISTI #
AMIACA3102E20-11PB
|
Interstate Connecting Components | AA-5015 BOX MT RCPT REV. BAY. 20-11PIN,13#16 SOLDER | 16 |
|
$23.5994 / $26.2216 | Buy Now |