Part Details for ACA3102E14S-2SB by Amphenol Corporation
Overview of ACA3102E14S-2SB by Amphenol Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ACA3102E14S-2SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACA3102E14S-2SB
|
Avnet Americas | Conn Reverse Bayonet SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port - Bulk (Alt: ACA3102E14S-2SB) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
654-ACA3102E14S-2SB
|
Mouser Electronics | Circular MIL Spec Connector 4C 4#16S SKT REC BOX | 47 |
|
$9.8000 / $17.1500 | Buy Now |
DISTI #
ACA3102E14S-2SB
|
PEI Genesis | ACB 4C 4#16S SKT RECP BOX Min Qty: 1 | 48 |
|
$10.5500 / $13.7900 | Buy Now |
Part Details for ACA3102E14S-2SB
ACA3102E14S-2SB CAD Models
ACA3102E14S-2SB Part Data Attributes
|
ACA3102E14S-2SB
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ACA3102E14S-2SB
Amphenol Corporation
MIL Series Connector, 4 Contact(s), Aluminum Alloy/Stainless Steel, Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | STANDARD: MIL-C-5015, CAMPATIBLE CONTACTS: ACA-108457 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
Empty Shell | NO | |
Environmental Characteristics | CORROSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Material | ALUMINUM ALLOY/STAINLESS STEEL | |
Shell Size | 14S | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 |