Part Details for ACA3100R18-10SB(F80)(A by Amphenol Industrial Operations
Results Overview of ACA3100R18-10SB(F80)(A by Amphenol Industrial Operations
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ACA3100R18-10SB(F80)(A Information
ACA3100R18-10SB(F80)(A by Amphenol Industrial Operations is a Military Circular Connector.
Military Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010SB | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max |
Price & Stock for ACA3100R18-10SB(F80)(A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMMACA3100R18-10SB(F80)(A
|
Heilind Electronics | ACA-BRECE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMMACA3100R18-10SB(F80)(A
|
Interstate Connecting Components | ACA-BRECE | 0 |
|
Buy Now |