Part Details for ACA3100G20-15PB(A23) by Amphenol Industrial Operations
Overview of ACA3100G20-15PB(A23) by Amphenol Industrial Operations
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FCE17A15PB280 | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 47000pF | |
FCE17A15PB40B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 180pF | |
FCE17A15PB49B | Amphenol Communications Solutions | Filter D-Sub Connectors, Input Output Connectors, FCE17 series, 15pin, Pin, 5600pF |
Price & Stock for ACA3100G20-15PB(A23)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25W0128
|
Newark | Aca-B Rece |Amphenol Industrial ACA3100G20-15PB(A23) RoHS: Not Compliant Min Qty: 19 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.6000 / $65.7400 | Buy Now |
DISTI #
339-ACA3100G20-15PB(A23)-ND
|
DigiKey | ACA-B RECE Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$61.4788 | Buy Now |
DISTI #
70982622
|
RS | Connector, Bayonet, Wall Mount, Recep, SZ-20 | Amphenol Industrial ACA3100G20-15PB(A23) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$66.9200 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$49.7100 / $94.2000 | Buy Now |