There are no models available for this part yet.
Overview of ACA3100G16-10SB(F80)(A23) by Amphenol Industrial Operations
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2010SB | Coilcraft Inc | RF Transformer, 0.0035MHz Min, 125MHz Max |
Price & Stock for ACA3100G16-10SB(F80)(A23) by Amphenol Industrial Operations
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25W0077
|
Newark | Aca-B Rece |Amphenol Industrial ACA3100G16-10SB(F80)(A23) RoHS: Not Compliant Min Qty: 29 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.3500 / $41.1300 | Buy Now | |
DISTI #
339-ACA3100G16-10SB(F80)(A23)-ND
|
DigiKey | ACA-B RECE Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$40.1928 | Buy Now | |
DISTI #
70982554
|
RS | Connector, Bayonet, Wall Mount, Recep, SZ-16 | Amphenol Industrial ACA3100G16-10SB(F80)(A23) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$43.7600 | RFQ | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$35.9200 / $47.3800 | Buy Now |