Part Details for ACA1206RS7P2 by ANADIGICS Inc
Overview of ACA1206RS7P2 by ANADIGICS Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ACA1206RS7P2
ACA1206RS7P2 CAD Models
ACA1206RS7P2 Part Data Attributes:
|
ACA1206RS7P2
ANADIGICS Inc
Buy Now
Datasheet
|
Compare Parts:
ACA1206RS7P2
ANADIGICS Inc
Wide Band High Power Amplifier, 40MHz Min, 1000MHz Max, 1 Func, GAAS, ROHS COMPLIANT, S7, SOIC-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | ANADIGICS INC | |
Package Description | SOP16,.4 | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Gain | 13.7 dB | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 1000 MHz | |
Operating Frequency-Min | 40 MHz | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP16,.4 | |
Power Supplies | 12 V | |
RF/Microwave Device Type | WIDE BAND HIGH POWER | |
Supply Current-Max | 350 mA | |
Surface Mount | YES | |
Technology | GAAS |